You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Fire Extinguisher, 6 Litre -
81/03403
- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- 81/03403
- Order Code:
- SR10221
- Product Range
- Powerex - Water Extinguishers
Product Range Selector (Powerex - Water Extinguishers)
See all from this product rangeProduct Overview
- Water fire extinguisher with additive
- Nickel-plated brass valve assembly
- Coated steel levers
- Polyester external coating
- Easy gauge testing (with needle)
- Inclusive of pressure release valve
- Supplied with wall bracket
- Approved to the Pressure Equipment Directive
- BS EN3 Approved
- Manufacturer's 5-year warranty
- Discharge time: 30 seconds
- Fire rating: 21A
- Dimensions (∅xH): 162x553mm
- Weight 9.5kg
Product Information
- :
- A
- :
- Water
- :
- 21A
- :
- 6 l
- :
- Powerex - Water Extinguishers
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.1776 (€51.88) | ( ) |
3+ | €41.006 (€50.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.