You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Luxmedia Z360M 13MP USB Camera for Android -
Z360M-S
- Manufacturer:
- PRAKTICA PRAKTICA
- Manufacturer Part No:
- Z360M-S
- Order Code:
- PY32228
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055189026995
- Technical Datasheet:
- Z360M-S Datasheet
Product Overview
- Effortlessly shoot full HD Video
- Capture 360° photos at the touch of a button
- Live stream on popular social media sites
- Small enough to fit in your pocket
- Lightweight; only 22g
- USB Type C compatible
- Share your content using the Mini360 App (Android Version 6.0+)
- Dimensions (ØxD): 34x25mm
Contents
Luxmedia Z360M camera, quick start guide, camera pouch, strap, wipe cloth
Product Information
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.8784 (€81.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.