You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Oscillating Desktop Fan, Black -
EH1522BLK
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1522BLK
- Order Code:
- HG01362
- Product Range
- PREM-I-AIR - Fans
- Also Known As:
- GTIN UPC EAN: 5021196783862
- Technical Datasheet:
- EH1522BLK Datasheet
Product Range Selector (PREM-I-AIR - Fans)
See all from this product rangeProduct Overview
- Oscillating function for a wide cooling effect
- Adjustable fan head angle for optimum comfort
- Whisper quiet operation
- Minimal assembly required
- Lead length: 1.5m
- 3 Speed settings and simple push button controls
Product Information
- :
- 230V
- :
- 40W
- :
- 510mm
- :
- PREM-I-AIR - Fans
- :
- UK Type G
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.298 (€26.20) | ( ) |
5+ | €19.665 (€24.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.