You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18" Wall Fan with Remote Control and Timer, White - 

EH1621

EH1621 - 18" Wall Fan with Remote Control and Timer, White
EH1621 - 18" Wall Fan with Remote Control and Timer, White
EH1621 - 18" Wall Fan with Remote Control and Timer, White
EH1621 - 18" Wall Fan with Remote Control and Timer, White
EH1621 - 18" Wall Fan with Remote Control and Timer, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EH1621
Order Code:
HG01479
Product Range
PREM-I-AIR - Fans
Also Known As:
GTIN UPC EAN: 5021196800682

Product Range Selector (PREM-I-AIR - Fans)

See all from this product range

Product Overview

The Prem-I-Air 18-Inch Wall Fan is designed for convenience and comfort, featuring a remote control and a 7.5-hour timer. With three speed settings and an oscillating function, it ensures effective airflow distribution. The adjustable fan head allows for targeted cooling, while its sleek design fits well in any home or office setting. Easy to install, this wall-mounted fan helps keep your floors and desks clear, making it a practical choice for various spaces.
  • Timer and remote control for total comfort control
  • Oscillating function for wider air distribution
  • 3 Speed settings and simple push button controls
  • Adjustable fan head (left to right only, not up and down) for optimum comfort

Product Information


:
230V

:
70W

:
450mm

:
PREM-I-AIR - Fans

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5021196800682

2 In stock Need more?

???PF_PDP_RSP_SUP???

€38.7895 ( €47.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.7895 (€47.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €35.7995 (€44.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --