You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.8kW Industrial Fan Space Heater, Red -
EH1902
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1902
- Order Code:
- HG01354
- Product Range
- PREM-I-AIR - Industrial Fan Heaters
- Also Known As:
- GTIN UPC EAN: 5021196806813
Product Range Selector (PREM-I-AIR - Industrial Fan Heaters)
See all from this product rangeProduct Overview
- Safety tip over switch
- Adjustable temperature & thermostat control
- Robust and lightweight design with heavy duty handle
- 1.3m Lead length
- Dimensions: 390x230x140mm
- Ideal for heating homes, garages, small storage units & workshops etc.
- Weight: 3.1kg
Warnings
Product Information
- :
- -
- :
- -
- :
- PREM-I-AIR - Industrial Fan Heaters
- :
- UK Type G
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.4955 (€59.65) | ( ) |
5+ | €44.7695 (€55.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.