You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5W Mini USB Rechargeable Hand Held Fan with Strap, Pink -
EH1951P
- Manufacturer:
- PREM-I-AIR PREM-I-AIR
- Manufacturer Part No:
- EH1951P
- Order Code:
- HG01358
- Also Known As:
- GTIN UPC EAN: 5021196848707
Product Range Selector (PREM-I-AIR - Mini Rechargeable Fans)
See all from this product rangeProduct Overview
- Powerful yet quiet motor
- Comfortable handle
- Compact design smal enough to fit in your bag or pocket
- 2 Speed settings
- Air throw: 100m
- Noise level: 45db(A)
- USB Rechargeable
- Dimensions: 138x66x37mm
Product Information
- :
- 5V
- :
- 4.5W
- :
- -
- :
- 138mm
- :
- PREM-I-AIR - Mini Rechargeable Fans
- :
- USB
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6449 (€5.71) | ( ) |
5+ | €4.2939 (€5.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.