You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED Blue-White Fairy Lights with Timer, 23.9m -
FLV071255BWC-CPC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FLV071255BWC-CPC
- Order Code:
- LP12744
- Also Known As:
- GTIN UPC EAN: 5053844119976
Product Overview
- Multi-action 200 LED lights with static option
- 9x Different lighting functions
- Timer function - Choose to have the lights off / on / 8 hours on 16 hours off
- Bulbs are superbright, energy efficient, long lasting and durable
- For indoor and outdoor use
- Clear cable
- Lead Length: 8m
- Distance between bulbs: 8cm
- Overall length: 23.9m
Product Information
- :
- Fairy Lights
- :
- Mains
- :
- 16m
- :
- 200LEDs
- :
- Indoor & Outdoor Use
- :
- Blue, White
- :
- Clear
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 8m
- :
- 80mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
14 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €9.6672 (€11.89) | ( ) | 
| 5+ | €9.1884 (€11.30) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                 
	                                 
                    
             
           		