You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750 LED Multi-Coloured Christmas Tree Lights with Timer, 18.7m -
FLV162178M-CPC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FLV162178M-CPC
- Order Code:
- LP12751
- Product Range
- Treebrights Lights
- Also Known As:
- GTIN UPC EAN: 5053844154823
Product Range Selector (Treebrights Lights)
See all from this product rangeProduct Overview
- Suitable for Indoor and Outdoor use
- 8x Different lighting functions
- Timer function - Choose to have the lights off / on / 8 hours on 16 hours off
- Multi-action with 750 LEDs
- Distance between LEDs: 2.5cm
- Lit Length: 18.7m
- Cable Length: 5m
- Total Length: 23.7m
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 18.7m
- :
- 750LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 5m
- :
- 25mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Treebrights Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
29 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available week commencing 05/10/25
48 more will be available week commencing 05/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.6065 (€21.66) | ( ) |
3+ | €16.721 (€20.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.