You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50m LED Rope Light, Warm White, 1200 LEDs -
FLV171649WW-CPC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- FLV171649WW-CPC
- Order Code:
- LP12814
- Also Known As:
- GTIN UPC EAN: 5053844193089
Product Overview
- 50m Rope Light
- Multi-Action with 8 function box
- 1200 LEDs
- Flexible rope for bending into different shapes and sizes
- Use for Christmas decorations, garden lighting, window displays, etc.
- Lit Length: 50m
- Lead Length: 10m
- LED to LED distance: 4.2cm
- Suitable for indoor and outdoor use
- Total Length: 60m
- Mains Powered
Product Information
- :
- Rope Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- 230V
- :
- 50m
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.4072 (€95.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.