You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Table Top Christmas Tree, 45cm - 

FTR139617

FTR139617 - Table Top Christmas Tree, 45cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
FTR139617
Order Code:
LP09641
Also Known As:
GTIN UPC EAN: 5053844018125

Product Overview

  • Table top Christmas tree
  • Number of tips: 48
  • Height: 45cm

Product Information


:
450mm

:
-

:
Green

:
Tabletop

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844018125

149 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€2.3049 ( €2.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.3049 (€2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.1294 (€2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --