You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Multi Action Lights with Timer, Rainbow -
LB112382RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB112382RBW
- Order Code:
- LP13471
- Product Range
- Premier Multi-Action 50 LED Lights
Product Range Selector (Premier Multi-Action 50 LED Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- 50 LEDs with 8 lighting modes
- Light modes: combination, on, waves, chasing, twinkle, slow, step, fade, static, off
- Approx. 4.9m lit length with 10cm bulb spacing
- Powered by 3x AA batteries (not included)
- Green cable colour
- Timer function (6hrs on, 18hrs off)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 5m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- Clear
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- 8 Functions / Patterns
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- Premier Multi-Action 50 LED Lights
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.726 (€4.58) | ( ) |
5+ | €3.542 (€4.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.