You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100 LED Battery Operated Time Lights with Timer, Vintage Gold - 

LB112383VGC

LB112383VGC - 100 LED Battery Operated Time Lights with Timer, Vintage Gold
LB112383VGC - 100 LED Battery Operated Time Lights with Timer, Vintage Gold
LB112383VGC - 100 LED Battery Operated Time Lights with Timer, Vintage Gold
LB112383VGC - 100 LED Battery Operated Time Lights with Timer, Vintage Gold

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LB112383VGC
Order Code:
LP13973
Product Range
-
Also Known As:
GTIN UPC EAN: 5053844332801

Product Overview

  • Suitable for indoor & outdoor use
  • 100 LEDs with 8 lighting functions
  • Functions: combination, steady on, in wave, twin-light chasing, in-wave/twinkle flashing, slo-glo, stepping on & slow-fade
  • Clear cable colour
  • Lit length: 10m
  • Lead length: 0.3m
  • Total length: 10.3m
  • Bulb spacing: 10cm
  • IP44 Rated battery box
  • 3x AA Batteries required (not supplied)

Product Information


:
Christmas Fairy Lights

:
Battery

:
10m

:
100LEDs

:
Indoor & Outdoor Use

:
Vintage Gold

:
-

:
Clear

:
-

:
6Hr On / 18Hr Off

:
AA x3

:
-

:
8 Functions / Patterns

:
-

:
300mm

:
100mm

:
-

:
-

:
No

:
4.5V

:
LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844332801

Available for back order

More stock available to supplier lead times which is approximately 22/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€5.0099 ( €6.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.0099 (€6.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.7362 (€5.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --