You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Multi Action Multicoloured Micro Bright Christmas Lights -
LB151209M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB151209M
- Order Code:
- LP11706
- Also Known As:
- GTIN UPC EAN: 5053844090176
Product Overview
- Suitable for indoor and outdoor use
- 50 LEDs with 5cm spacing
- Lit length: 2.45m
- Silver cable
- 8 Functions: Combination / in waves / sequential / slow glow / chasing-flash / slow fade / twinkle-flash / steady on + timer. 6 hours on/18 hours off
- Timer function: 6 hrs ON / 18 hrs OFF
- Powered by 3x AA batteries (not included)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 2.45m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- -
- :
- Silver
- :
- 2.45m
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- Multi Action
- :
- -
- :
- 300mm
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- -
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.689 (€4.54) | ( ) |
5+ | €3.5938 (€4.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.