You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Battery Operated Multi-Action Starburst Lights with Timer, Rainbow -
LB151209RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB151209RBW
- Order Code:
- LP13996
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844288450
Product Overview
- Suitable for indoor & outdoor use
- 50 LEDs with 8 lighting functions
- Functions: combination, steady, in wave, twin-light chasing, in wave/twinkle flashing, slo-slo, stepping on & slow-fade
- Multi-action
- Timer function: 8hrs on/16hrs off
- Silver cable colour
- Lit length: 2.5m
- Lead length: 0.3m
- Total length: 2.8m
- Bulb spacing: 5cm
- 3x AA Batteries required (not included)
- IP44 Rated battery box
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 2.5m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- -
- :
- Silver
- :
- -
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- Multi Action
- :
- -
- :
- 300mm
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- -
- :
- -
Technical Documents (0)
Also Known As
19 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 05/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
24 more will be available week commencing 05/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.627 (€4.46) | ( ) |
5+ | €3.4164 (€4.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.