You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Battery Operated Multi-Action Starburst Lights with Timer, Red & Vintage Gold -
LB151209RVG
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB151209RVG
- Order Code:
- LP13997
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844315064
Product Overview
- Suitable for indoor & outdoor use
- 50 LEDs with 8 lighting functions
- Functions: combination, steady, in wave, twin-light chasing, in wave/twinkle flashing, slo-slo, stepping on & slow-fade
- Multi-action
- Timer function: 8hrs on/16hrs off
- Silver cable colour
- Lit length: 2.5m
- Lead length: 0.3m
- Total length: 2.8m
- Bulb spacing: 5cm
- 3x AA Batteries required (not included)
- IP44 Rated battery box
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 2.5m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Vintage Gold, Red
- :
- -
- :
- Silver
- :
- -
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- Multi Action
- :
- -
- :
- 300mm
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.565 (€4.38) | ( ) |
5+ | €3.358 (€4.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.