You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timelights 50 LED Pin Wire Lights, Multi-Action, Warm White, 2.45m -
LB151209WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB151209WW
- Order Code:
- LP10461
- Product Range
- Pin Wire Christmas Timelights
- Also Known As:
- GTIN UPC EAN: 5053844090206
Product Range Selector (Pin Wire Christmas Timelights)
See all from this product rangeProduct Overview
- Multi-action pin wire Christmas lights
- Timer function – 6 hours on/ 18 hours off
- Battery operated with 30 days lifetime
- Lit length: 2.45m
- Battery pack to 1st LED length: 0.3m
- No. of LEDs: 50
- Requires 3x AA batteries (not included)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 2.45m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- -
- :
- Silver
- :
- 2.75m
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- Multi Action
- :
- -
- :
- 300mm
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- Pin Wire Christmas Timelights
- :
- -
Technical Documents (0)
Also Known As
221 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9484 (€3.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.