You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Multi Action Multicoloured Micro Bright Christmas Lights -
LB151210M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB151210M
- Order Code:
- LP11707
- Product Range
- Micro Brights - Pin Wire Lights
- Also Known As:
- GTIN UPC EAN: 5053844090220
Product Range Selector (Micro Brights - Pin Wire Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 100 LEDs with 5cm spacing
- Lit length: 4.95m
- Silver cable
- 8 Functions: Combination / in waves / sequential / slow glow / chasing-flash / slow fade / twinkle-flash / steady on + timer. 6 hours on/18 hours off
- Timer function: 6 hrs ON / 18 hrs OFF
- Powered by 3x AA batteries (not included)
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 5m
- :
- 100LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- -
- :
- Silver
- :
- 4.95m
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- Multi Action
- :
- -
- :
- 300mm
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- -
- :
- LED
- :
- Micro Brights - Pin Wire Lights
- :
- -
Technical Documents (0)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.324 (€5.32) | ( ) |
5+ | €4.048 (€4.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.