You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Multi Action Rainbow MicroBrights, Battery Operated, IP44 -
LB151210RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB151210RBW
- Order Code:
- LP13225
- Also Known As:
- GTIN UPC EAN: 5053844288481
Product Overview
- Suitable for indoor & outdoor use
- 100x Rainbow Microbright LED lights
- 8 Functions: Combination, In Waves, Sequential, Sol-Glo, Chasing/Flash Slow, Fade Twinkle/Flash, Steady On
- Timer function (6 hours on & 18 hours off)
- Lead Cable: 0.3m
- Lit Length: 4.95m
- Requires 3x AA Batteries (not included)
- IP44 Rated battery box
Product Information
- :
- Fairy Lights
- :
- Battery
- :
- 5m
- :
- 100LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- Silver
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- Multi Action
- :
- 300mm
- :
- 50mm
- :
- -
- :
- -
- :
- No
- :
- -
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7034 (€5.79) | ( ) |
5+ | €4.3173 (€5.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.