You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80 Multi Action White Pin Wire Star Cluster Micro Brights with Timer -
LB184712W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB184712W
- Order Code:
- LP11713
- Also Known As:
- GTIN UPC EAN: 5053844226940
Product Overview
- Suitable for indoor and outdoor use
- Lit length: 2m
- 2.5cm Bulb spacing
- 8 Functions - combination / in waves / sequential / slow glow / chasing-flash / slow fade / twinkle-flash / steady on + timer. 6 hours on/18 hours off
- Timer function: 6 hrs ON / 18 hrs OFF
- Silver cable
- Powered by 3x AA batteries (not included)
Product Information
- :
- Christmas Cluster Lights
- :
- Battery
- :
- 2m
- :
- 80LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- -
- :
- Silver
- :
- 1.98m
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- -
- :
- Multi Action
- :
- -
- :
- 300mm
- :
- 25mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
27 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8895 (€10.93) | ( ) |
3+ | €8.0845 (€9.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.