You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 INDOOR PIN WIRE LIGHTS MULTI LED -
LB191279M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB191279M
- Order Code:
- LP12094
- Product Range
- Micro Brights - Pin Wire Lights
- Also Known As:
- GTIN UPC EAN: 5053844272251
Product Range Selector (Micro Brights - Pin Wire Lights)
See all from this product rangeProduct Overview
- Suitable for indoor use
- 20x Multicolour LED lights
- Powered by 2x AA batteries (not included)
- 1.9m Lit length
- 300mm to first light
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 1.9m
- :
- 20LEDs
- :
- Indoor Use
- :
- Multicolour
- :
- Clear
- :
- No
- :
- AA x2
- :
- Static
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 3V
- :
- LED
- :
- Micro Brights - Pin Wire Lights
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8775 (€1.08) | ( ) |
10+ | €0.7488 (€0.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.