You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Indoor LED Pin Wire Christmas Lights, White -
LB191279W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB191279W
- Order Code:
- LP12095
- Product Range
- Indoor Pin Wire LED Lights
- Also Known As:
- GTIN UPC EAN: 5053844272268
Product Range Selector (Indoor Pin Wire LED Lights)
See all from this product rangeProduct Overview
- Suitable for indoor use
- 20x White LED lights
- Powered by 2x AA batteries (not included)
- 1.9m Lit length
- 300mm to first light
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 1.9m
- :
- 20LEDs
- :
- Indoor Use
- :
- White
- :
- Clear
- :
- No
- :
- AA x2
- :
- Static
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 3V
- :
- LED
- :
- Indoor Pin Wire LED Lights
- :
- -
Technical Documents (0)
Also Known As
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.426 (€1.75) | ( ) |
10+ | €1.357 (€1.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.