You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40 LED Warm White Indoor Ultrabrights, Battery Operated, 3.8m -
LB201359WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LB201359WW
- Order Code:
- LP12928
- Also Known As:
- GTIN UPC EAN: 5053844288566
Product Overview
- Suitable for indoor use only
- 40x Warm White Large LEDs
- Lit Length: 3.8m
- Requires 3x AA batteries (not included)
- Lead Cable: 0.3m
- 1st to last bulb: 3.9m
- Overall Length: 4.2m
Product Information
- :
- Christmas Fairy Lights
- :
- Battery
- :
- 3.8m
- :
- 40LEDs
- :
- Indoor Use
- :
- Warm White
- :
- Silver
- :
- No
- :
- AA x3
- :
- Static
- :
- 300mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 4.5V
- :
- LED
- :
- -
Technical Documents (0)
Also Known As
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4219 (€2.98) | ( ) |
5+ | €2.1996 (€2.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.