You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
216 LED Multi-Action LED Rope Light, 9m White -
LI072121W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LI072121W
- Order Code:
- LP13257
- Also Known As:
- GTIN UPC EAN: 5050882149347
Product Overview
- Suitable for indoor and outdoor use
- Black cable
- Cable length: 5m
- Bulb spacing: 4.2cm
- 216x White LEDs
- Lit Length: 9m
- Total Length: 12m
- Multi-Action with 10 function box
Product Information
- :
- Rope Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- White
- :
- -
- :
- 9m
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5039 (€23.99) | ( ) |
3+ | €17.7021 (€21.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.