You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Solar Microbrights Pinwire Lights, Cool White, 4.9m -
LS201050CW
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LS201050CW
- Order Code:
- LA11734
- Product Range
- Microbrights - Pinwire Lights
- Also Known As:
- GTIN UPC EAN: 5053844285312
Product Range Selector (Microbrights - Pinwire Lights)
See all from this product rangeProduct Overview
- 50 bright cool white LEDs
- Flexible pinwire for easy shaping
- Energy-efficient & long-lasting
- 1x AAA Battery required (Included)
- On/off/flashing function
Product Information
- :
- String Lights
- :
- Battery / Solar
- :
- 4.9m
- :
- 50LEDs
- :
- Outdoor Use
- :
- Cool White
- :
- Silver
- :
- No
- :
- 2m
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- LED
- :
- Microbrights - Pinwire Lights
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.574 (€3.17) | ( ) |
5+ | €2.2815 (€2.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.