You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 LED Drop Bulb Connectable Festoon Lights, Cool White - 

LT200201CW

LT200201CW - 10 LED Drop Bulb Connectable Festoon Lights, Cool White
LT200201CW - 10 LED Drop Bulb Connectable Festoon Lights, Cool White
LT200201CW - 10 LED Drop Bulb Connectable Festoon Lights, Cool White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LT200201CW
Order Code:
LA11052
Product Range
Premier - Festoon Lights
Also Known As:
GTIN UPC EAN: 5053844285299

Product Range Selector (Premier - Festoon Lights)

See all from this product range

Product Overview

  • Static Function
  • Connect up to 4 sets
  • Lead length: 5m
  • Bulb spacing: 500mm
  • Lit length: 4.5m
  • Total Length: 9.5m
  • Powered by mains (low voltage)
  • Ideal for indoor or outdoor use

Product Information


:
Festoon Lights

:
Mains

:
Indoor & Outdoor Use

:
LED

:
Cool White

:
-

:
-

:
-

:
-

:
Premier - Festoon Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844285299

17 In stock Need more?

???PF_PDP_RSP_SUP???

€14.9175 ( €18.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €14.9175 (€18.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €13.9815 (€17.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --