You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15x70cm LED Snowing Shower Light, 450 LEDs,White -
LV148326
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV148326
- Order Code:
- LP13238
- Product Range
- Snowing Shower Lights
- Also Known As:
- GTIN UPC EAN: 5053844079829
Product Range Selector (Snowing Shower Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 450x White LEDs (x30 per light)
- 15x 70cm Icicles
- Lead Cable: 5m
- Lit length: 10.5m
- Total length: 15.5m
- Mains powered
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 10.5m
- :
- 450LEDs
- :
- Outdoor Use
- :
- White
- :
- Clear
- :
- No
- :
- -
- :
- Snowing
- :
- 5m
- :
- 700mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Snowing Shower Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.0815 (€60.37) | ( ) |
3+ | €45.045 (€55.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.