You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50 LED Pearl Lights, Multi-Action, Red, 4.9m - 

LV161426R

LV161426R - 50 LED Pearl Lights, Multi-Action, Red, 4.9m
LV161426R - 50 LED Pearl Lights, Multi-Action, Red, 4.9m
LV161426R - 50 LED Pearl Lights, Multi-Action, Red, 4.9m
LV161426R - 50 LED Pearl Lights, Multi-Action, Red, 4.9m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV161426R
Order Code:
LP10426
Product Range
Christmas LED Multi-Action Pearl Berry Lights
Also Known As:
GTIN UPC EAN: 5053844152263

Product Range Selector (Christmas LED Multi-Action Pearl Berry Lights)

See all from this product range

Product Overview

  • Suitable for indoor and outdoor use
  • 8 Lighting functions
  • No. of bulbs: 50
  • Bulb Spacing: 10cm
  • 1st bulb to last bulb lead length: 4.9m
  • Plug to 1st Bulb lead length: 5m
  • Cable colour: green

Product Information


:
Christmas Fairy Lights

:
Mains

:
5m

:
50LEDs

:
Outdoor Use

:
Red

:
-

:
Green

:
9.9m

:
No

:
-

:
-

:
8 Functions / Patterns

:
-

:
5m

:
100mm

:
-

:
-

:
No

:
230V

:
LED

:
Christmas LED Multi-Action Pearl Berry Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844152263

60 In stock

12 more will be available week commencing 02/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

€11.368 ( €13.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.368 (€13.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €10.2544 (€12.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --