You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Pearl Lights, Multi-Action, Multi-Colour, 10m -
LV161427M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV161427M
- Order Code:
- LP10429
- Product Range
- Christmas LED Multi-Action Pearl Berry Lights
- Also Known As:
- GTIN UPC EAN: 5053844152294
Product Range Selector (Christmas LED Multi-Action Pearl Berry Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 8 Lighting functions
- No. of bulbs: 100
- Bulb Spacing: 10cm
- 1st bulb to last bulb lead length: 9.9m
- Plug to 1st Bulb lead length: 5m
- Cable colour: green
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 10m
- :
- 100LEDs
- :
- Outdoor Use
- :
- Multicolour
- :
- -
- :
- Green
- :
- 14.9m
- :
- No
- :
- -
- :
- -
- :
- 8 Functions / Patterns
- :
- -
- :
- 5m
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Christmas LED Multi-Action Pearl Berry Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.327 (€18.85) | ( ) |
3+ | €14.3559 (€17.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.