You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
480 LED Multi Action Cluster Christmas Lights, Rainbow, 6.2m -
LV162174RBW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV162174RBW
- Order Code:
- LP13469
- Product Range
- Premier - Cluster Lights
Product Range Selector (Premier - Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- 480 LEDs with 10 lighting modes
- Light modes: combination, waves, sequential, slow, chasing, fade, twinkle, slow wave, flash, on
- 6m Lit length, 16m total length
- Green cable colour
- Timer function (8hrs on, 16hrs off)
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 6.2m
- :
- 480LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 10 Functions / Patterns
- :
- 10m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- Premier - Cluster Lights
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.17 (€26.04) | ( ) |
3+ | €20.2304 (€24.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.