You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000 LED Multi Action Tree Lights with Timer, Rainbow -
LV162179RBWC
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV162179RBWC
- Order Code:
- LP13981
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844332870
Product Overview
- Suitable for indoor & outdoor use
- 1000 LEDs with 8 lighting functions
- Functions: combination, steady, in wave, twin-light chasing, in wave/twinkle flashing, slo-slo, stepping on & slow-fade
- Multi-action
- Timer function: 8hrs on/16hrs off
- Clear cable colour
- Lit length: 25m
- Lead length: 5m
- Total length: 30m
- Bulb spacing: 2.5cm
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 25m
- :
- 1000LEDs
- :
- Indoor & Outdoor Use
- :
- Rainbow
- :
- -
- :
- Clear
- :
- -
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- -
- :
- Multi Action
- :
- -
- :
- 5m
- :
- 25mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
29 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.8673 (€26.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.