You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1200 LED Multi-Action LED Rope Light, Multi-Coloured, 50m -
LV171649M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV171649M
- Order Code:
- LP13258
- Also Known As:
- GTIN UPC EAN: 5053844193099
Product Overview
- Suitable for indoor and outdoor use
- Transparent cable
- Cable length: 10m
- 1,200 x Multi-coloured LEDs
- Lit Length: 50m
- Total Length: 60m
- 8 Functions: Combination, In Waves, Sequential,Slo-Glo, Chasing/Flash, Slow Fade, Twinkle/Flash, Steady On
Product Information
- :
- Rope Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- 50m
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.801 (€122.76) | ( ) |
3+ | €92.9448 (€114.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.