You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1200 LED Multi-Action LED Rope Light, White, 50m - 

LV171649W

LV171649W - 1200 LED Multi-Action LED Rope Light, White, 50m
LV171649W - 1200 LED Multi-Action LED Rope Light, White, 50m
LV171649W - 1200 LED Multi-Action LED Rope Light, White, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV171649W
Order Code:
LP13259
Also Known As:
GTIN UPC EAN: 5053844193075

Product Overview

  • Suitable for indoor and outdoor use
  • Transparent cable
  • Cable length: 10m
  • 12,000x White LEDs
  • Lit Length: 50m
  • Total Length: 60m
  • 8 Functions: Combination, In Waves, Sequential,Slo-Glo, Chasing/Flash, Slow Fade, Twinkle/Flash, Steady On

Product Information


:
Rope Lights

:
Mains

:
Indoor & Outdoor Use

:
LED

:
White

:
-

:
50m

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053844193075

4 In stock Need more?

???PF_PDP_RSP_SUP???

€101.1114 ( €124.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €101.1114 (€124.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €95.1912 (€117.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --