You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Multi Coloured Soft Acrylic Christmas Reindeer, 1.15m -
LV191184MMA
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV191184MMA
- Order Code:
- LP13951
- Also Known As:
- GTIN UPC EAN: 5053844316436
Product Overview
- Suitable for indoor & outdoor use
- 160x Multi-coloured LEDs
- Mains powered (low voltage)
- Lead length: 5m
- Bulb spacing: 10cm
- Total length : 5m
- Dimensions (HxWxD): 115x65x21cm
Product Information
Technical Documents (1)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.0145 (€92.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.