You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connectable Round LED Festoon Lights, 10 Warm White Bulbs - 

LV191200WW

LV191200WW - Connectable Round LED Festoon Lights, 10 Warm White Bulbs
LV191200WW - Connectable Round LED Festoon Lights, 10 Warm White Bulbs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV191200WW
Order Code:
LP12118
Product Range
Connectable Festoon Lights
Also Known As:
GTIN UPC EAN: 5053844273937

Product Range Selector (Connectable Festoon Lights)

See all from this product range

Product Overview

  • 4.5m Lit length with 10x lamps
  • Connectable design - link up to 3x sets for a longer display of 30x lamps
  • Distance between bulbs: 500mm
  • First to last bulb: 4.5m
  • Total lead length: 10m

Footnotes

Note: When connecting multiple sets, they must be of the same type of lights

Product Information


:
Festoon Lights

:
Mains

:
Indoor & Outdoor Use

:
LED

:
Warm White

:
-

:
240V

:
4.5m

:
-

:
-

:
Connectable Festoon Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844273937

47 In stock Need more?

???PF_PDP_RSP_SUP???

€20.7417 ( €25.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.7417 (€25.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €19.8373 (€24.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --