You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connectable Drop LED Festoon Lights, 10 Multicolour Bulbs -
LV191201M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV191201M
- Order Code:
- LP12119
- Product Range
- Connectable Festoon Lights
- Also Known As:
- GTIN UPC EAN: 5053844273944
Product Range Selector (Connectable Festoon Lights)
See all from this product rangeProduct Overview
- 4.5m Lit length with 10x lamps
- Connectable design - link up to 3x sets for a longer display of 30x lamps
- Distance between bulbs: 500mm
- First to last bulb: 4.5m
- Total lead length: 10m
Footnotes
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- 240V
- :
- 4.5m
- :
- -
- :
- -
- :
- Connectable Festoon Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7778 (€24.33) | ( ) |
3+ | €17.7548 (€21.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.