You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Garland Door Lights, Multicolour -
LV191441M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV191441M
- Order Code:
- LP12113
- Product Range
- LED Garland Lights
- Also Known As:
- GTIN UPC EAN: 5053844273739
Product Range Selector (LED Garland Lights)
See all from this product rangeProduct Overview
- 5.4m Lit length, ideal for use round doorways
- Suitable for indoor & outdoor use
- 800x Pin wire LED lights
- Total cable length: 8.4m
Product Information
- :
- Christmas Garland Lights
- :
- Mains
- :
- 5.5m
- :
- 800LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- Silver
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 8m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- LED Garland Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.1929 (€40.83) | ( ) |
3+ | €31.8942 (€39.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.