You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Garland Light with Silver Wire, White -
LV192174
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV192174
- Order Code:
- LP12099
- Product Range
- LED Garland Lights
- Also Known As:
- GTIN UPC EAN: 5053844272862
Product Range Selector (LED Garland Lights)
See all from this product rangeProduct Overview
- Ideal for use on 2.7m garland (2.7m lit length)
- Suitable for indoor & outdoor use
- 430x Pin wire LED lights
- Functions: Combination, In Waves, Sequential, Sl-Glo, Chasing-Flash, Slow Fade, Twinkle-flash, Timer function (6 hours on & 18 hours off)
- Total cable length: 10.7m
Product Information
- :
- Christmas Garland Lights
- :
- Mains
- :
- 2.7m
- :
- 430LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Silver
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 8m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- LED Garland Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.8976 (€30.62) | ( ) |
3+ | €21.8673 (€26.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.