You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70-38cm Multi Coloured Soft Acrylic Christmas Mother & Baby Deer -
LV201106MMA
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201106MMA
- Order Code:
- LP13953
- Also Known As:
- GTIN UPC EAN: 5053844316474
Product Overview
- Suitable for indoor & outdoor use
- 230x Multi-coloured LEDs
- Mains powered (low voltage)
- Lead length: 5m
- Bulb spacing: 10cm
- Total length : 5m
- Dimensions (HxWxD): 68x100x20cm
Product Information
Technical Documents (1)
Also Known As
10 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.8735 (€141.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.