You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
70-38cm White Soft Acrylic Christmas Mother & Baby Deer -
LV201106W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201106W
- Order Code:
- LP13954
- Also Known As:
- GTIN UPC EAN: 5053844291290
Product Overview
- Suitable for indoor & outdoor use
- 230x White LEDs
- Mains powered (low voltage)
- Lead length: 5m
- Bulb spacing: 10cm
- Total length : 5m
- Dimensions (HxWxD): 68x100x20cm
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €138.6216 (€170.50) | ( ) |
3+ | €131.6952 (€161.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.