You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
312 LED Pin Wire Star Curtain, 1.2x1.35m, Warm White -
LV201153
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201153
- Order Code:
- LP12892
- Product Range
- Premier Pin Wire LED Curtains
- Also Known As:
- GTIN UPC EAN: 5053844289730
Product Range Selector (Premier Pin Wire LED Curtains)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 312x Warm White LEDs
- Lead Cable: 5m
- Overall Length: 6.2m
- Dimensions: 1.2x1.3m (WxH)
Product Information
- :
- Christmas Curtain Lights
- :
- Mains
- :
- 1.2m
- :
- 312LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Silver
- :
- No
- :
- -
- :
- Static & Flashing Mix
- :
- 5m
- :
- -
- :
- 1.3m
- :
- 1.2m
- :
- No
- :
- 230V
- :
- LED
- :
- Premier Pin Wire LED Curtains
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.53 (€31.40) | ( ) |
3+ | €23.5635 (€28.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.