You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300 LED Frosted Icicle Lights, Blue and White -
LV201224BW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201224BW
- Order Code:
- LP12937
- Product Range
- Premier Frosted Icicle Lights
- Also Known As:
- GTIN UPC EAN: 5053844287927
Product Range Selector (Premier Frosted Icicle Lights)
See all from this product rangeProduct Overview
- 300x LEDs
- Suitable for indoor or outdoor use
- Frosted LED cap to soften the light
- Multi-action LEDs with 8x speed functions
- White-coloured cable
- Lit length: 7.5m
- Lead Cable: 5m
- Total Length: 15.5m
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 7.5m
- :
- 300LEDs
- :
- Indoor & Outdoor Use
- :
- Blue, White
- :
- White
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 10m
- :
- 150mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Premier Frosted Icicle Lights
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.8487 (€23.18) | ( ) |
3+ | €17.5383 (€21.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.