You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600 LED Micro Starburst Light with Silver Wire, Multi-Action, Warm White -
LV201452WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV201452WW
- Order Code:
- LP12881
- Also Known As:
- GTIN UPC EAN: 5053844288320
Product Overview
- Suitable for indoor & outdoor use
- 600x Warm White Pinwire LED Lights
- Functions: Combimation, Steady On, In Wave, Twin-Light Chasing, In Wave/Twinkle Flashing, Slo-Glo, Stepping On, Slow-Fade
- Timer function (8 hours on & 16 hours off)
- Lit Length: 14.5m
- Total length: 19.5m
- 1st to Last bulb: 14.5m
- Lead Cable: 5m
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 14.5m
- :
- 600LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Silver
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- Multi Action
- :
- 5m
- :
- 500mm
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.8825 (€39.22) | ( ) |
3+ | €29.1798 (€35.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.