You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200 LED Multi-Coloured Multi-Action Fairy Lights with Remote -
LV213012
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV213012
- Order Code:
- LP14019
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5053844314418
Product Overview
- Suitable for indoor & outdoor use
- 200 Multi-coloured LEDs
- 8 Functions: combination, steady, in wave, twin light chasing, in wave/twinkle fashing, slo-glo, stepping on & slow fade
- 16m Lit length, 24m total length
- 6cm Bulb spacing
- Clear cable colour
- Timer function: 4hrs, 6hrs & 8hrs
- Remote control included
Product Information
- :
- Christmas Fairy Lights
- :
- Mains
- :
- 16m
- :
- 200LEDs
- :
- Indoor & Outdoor Use
- :
- Multicolour
- :
- -
- :
- Clear
- :
- 16m
- :
- 4Hr / 6Hr / 8Hr On
- :
- -
- :
- -
- :
- 8 Functions / Patterns
- :
- -
- :
- 8m
- :
- 60mm
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
43 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.2185 (€28.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.