You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3m Inflatable Rocket Ship with Santa -
LV213177
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV213177
- Order Code:
- LP13350
- Also Known As:
- GTIN UPC EAN: 5053844318799
Product Overview
- 3m Inflatable Rocket Ship with Santa
- Transformer powered
- Lead cable: 5m
- Dimensions (HxWxD): 304x218x170cm
Product Information
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.50 (€70.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.