You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
460 LED Frosted Cap Icicle Lights, Warm White -
LV213284WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV213284WW
- Order Code:
- LP13465
- Product Range
- Premier Frosted Icicle Lights
Product Range Selector (Premier Frosted Icicle Lights)
See all from this product rangeProduct Overview
- Suitable for indoor & outdoor use
- 460 LEDs with 8 lighting modes
- Light modes: combination, waves, sequential, slow, chasing, fade, twinkle, on
- 11.5m LED Lit length, 19.5m total cable length
- White cable colour
Product Information
- :
- Christmas Icicle Lights
- :
- Mains
- :
- 11.5m
- :
- 460LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- White
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 8m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- 240V
- :
- LED
- :
- Premier Frosted Icicle Lights
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.0215 (€34.47) | ( ) |
3+ | €26.2665 (€32.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.