You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90cm Twinkling White Soft Acrylic Christmas Penguin -
LV221003W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV221003W
- Order Code:
- LP13964
- Also Known As:
- GTIN UPC EAN: 5053844334683
Product Overview
- Suitable for indoor & outdoor use
- 80x White LEDs
- Mains powered (low voltage)
- Lead length: 5m
- Bulb spacing: 10cm
- Total length : 5m
- Dimensions (HxWxD): 90x50x25cm
Product Information
Technical Documents (1)
Also Known As
20 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.0616 (€72.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.