You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2D Lit Soft Acrylic White Shooting Star, 90cm -
LV231259W
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV231259W
- Order Code:
- LP15216
- Also Known As:
- GTIN UPC EAN: 5053844350997
Product Range Selector (Premier - 2D Soft Acrylic)
See all from this product rangeProduct Overview
- Static function
- 160 White LEDs
- Suitable for indoor & outdoor use
- Mains powered (low voltage)
- Lead length: 5m
- Clear cable
- Dimensions (HxWxD): 900x440x80mm
Product Information
- :
- Premier - 2D Soft Acrylic
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.5206 (€62.14) | ( ) |
3+ | €46.6362 (€57.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.