You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Bulb Festoon Lights, Multicoloured -
LV231260M
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV231260M
- Order Code:
- LP15180
- Product Range
- Premier - Festoon Lights
- Also Known As:
- GTIN UPC EAN: 5053844350379
Product Range Selector (Premier - Festoon Lights)
See all from this product rangeProduct Overview
- Multi-Action function:
- Combination, steady on, in wave, twin-light chasing, in wave/twinkle flashing, slo-glo, stepping on & slow fade
- 100 Multicolour LEDs
- Mains (low voltage)
- Bulb spacing: 50cm
- Lead length: 5m
- Black cable
- Lit length: 9.5m
- Total length: 14.5m
- Ideal for indoor or outdoor use
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Multicolour
- :
- -
- :
- -
- :
- 14.5m
- :
- -
- :
- -
- :
- Premier - Festoon Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.1681 (€32.19) | ( ) |
3+ | €24.1451 (€29.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.