You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8m Lit Birch Trees, Warm White -
LV232496WW
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV232496WW
- Order Code:
- LP15222
- Also Known As:
- GTIN UPC EAN: 5053844350904
Product Range Selector (Premier - Birch Trees)
See all from this product rangeProduct Overview
- Static function
- Easy to assemble
- 1100 Warm white LEDs
- Suitable for indoor & outdoor use
- Lead length: 5m
- White cable
- Mains (low voltage)
- Dimensions (HxWxD): 1800x1000x1000mm
Product Information
- :
- 1.8m
- :
- LED
- :
- White
- :
- Twig
- :
- -
- :
- 1000mm
- :
- Premier - Birch Trees
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.2469 (€107.31) | ( ) |
3+ | €80.5311 (€99.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.