You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50cm Microbright LED Penguin Motif -
LV243001
- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV243001
- Order Code:
- LP15196
- Also Known As:
- GTIN UPC EAN: 5053844383773
Product Range Selector (Premier - Microbright Motifs)
See all from this product rangeProduct Overview
- Static function
- 150 Red, vintage gold & white LEDs
- Mains powered (low voltage)
- Cable length: 5m
- Clear cable
- Dimensions (HxWxD): 500x500x5mm
Product Information
- :
- Premier - Microbright Motifs
Technical Documents (0)
Also Known As
22 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.4795 (€20.27) | ( ) |
5+ | €15.2145 (€18.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.